RF4563-000


image shown is a representation only
Description:
NANOASMDC010F-2 48VDC 120mA
Supplier:
LITTELFUSE
Matchcode:
NANOASMDC010F-2
Rutronik No.:
FUSE10571
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0,10 A
- Voltage
- 48 V
- Dimension
- 1206
- Version
- SMD
- Approvals
- AEC-Q200
- Series
- RF
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.