RF4560-000
image shown is a representation only
Description:
Resettable Fuse 100mA 15VDC SMD
Supplier:
LITTELFUSE
Matchcode:
FEMTOASMDC010F/15-2
Rutronik No.:
FUSE11498
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 0,1 A
- Voltage
- 15 V
- Dimension
- 0603
- Version
- SMD
- I(MAX)
- 10 A
- Approvals
- UL/TUV
- Series
- FEMTOASMD
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.