RF3212-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF3212-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf3212-000.jpg)
image shown is a representation only
Description:
RUSBF185 1.85A 16V Resettable
Supplier:
LITTELFUSE
Matchcode:
RUSBF185
Rutronik No.:
FUSE11367
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 1.8 A
- Voltage
- 16 V
- Dimension
- 10X15,7
- Version
- RADIAL
- I(MAX)
- 40 A
- Approvals
- UR
- Pitch
- 7.6 mm
- Series
- RUSBF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.