RF3077-000


image shown is a representation only
Description:
ESD PROT.UNI 9V 1004 DFN array
Supplier:
LITTELFUSE
Matchcode:
SESD1004Q4UG-0020-090
Rutronik No.:
DTRL14758
Unit Pack:
25000
MOQ:
25000
package:
1004DFNarr
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1004DFNarr
- PowerDissipati
- 20 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 9 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 9.2 V
- Stand-off V Vwm
- 7 V
- Serie
- SESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.