RF2658-000


image shown is a representation only
Description:
PPTC 60V .05A-HD 40A MAX
Supplier:
LITTELFUSE
Matchcode:
RXEF0052
Rutronik No.:
FUSE11798
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 7 A
- Voltage
- 30 V
- Version
- RADIAL
- I(MAX)
- 100 A
- Approvals
- UR/TUV
- Pitch
- 10,15 mm
- Series
- RF
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.