RF2532-000


Description:
GTC Gas Discharge Tube 2500V
Supplier:
LITTELFUSE
Matchcode:
GTCA28-252M-R03
Rutronik No.:
WVDR3045
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
- Length
- 8 mm
- U(DC)
- 2500 V
- Packaging
- TRAY
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.