RF1672-000
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE RF1672-000](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-rf1672-000.jpg)
image shown is a representation only
Description:
4.2A 30V resettable PTCs strap
Supplier:
LITTELFUSE
Matchcode:
SRP420F
Rutronik No.:
FUSE10258
Unit Pack:
500
MOQ:
500
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- STRAP
- I(HOLD)
- 4.2 A
- Voltage
- 30 V
- I(MAX)
- 100 A
- Series
- SRP
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.