RF1255-000


image shown is a representation only
Description:
TVS ARRAY 24V 0402
Supplier:
LITTELFUSE
Matchcode:
PESD0402-240
Rutronik No.:
DTRL13385
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- PowerDissipati
- 0.028 kW
- Application
- SINGLE
- Breakdown-V(BR)
- 0.25 V
- Automotive
- NO
- Clamping voltag
- 45 V
- Stand-off V Vwm
- 24 V
- Serie
- PESD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.