RF0422-000


image shown is a representation only
Description:
2A 16V SMD RESETTABLE FUSE
Supplier:
LITTELFUSE
Matchcode:
AHS200-2
Rutronik No.:
FUSE11355
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 2 A
- Voltage
- 16 V
- I(MAX)
- 6 A
- Series
- AHS
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.