RF0345-000
image shown is a representation only
Description:
3.5A 32V fast 0603 SMD
Supplier:
LITTELFUSE
Matchcode:
0603SFS350F/32-2
Rutronik No.:
FUSE10218
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.5 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 35
- Series
- RF
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.