RF0322-000


image shown is a representation only
Description:
Resettable Fuse 0.3A 60V 2018
Supplier:
LITTELFUSE
Matchcode:
SMD300F-2
Rutronik No.:
FUSE11821
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Termination
- SMT
- I(HOLD)
- 0,3 A
- Voltage
- 30 V
- Dimension
- 2018
- I(MAX)
- 60 A
- Approvals
- UR/TUV
- Series
- RF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.