QS8004DH2RP


Description:
ALTERNISTOR 4A 800V TO252
Supplier:
LITTELFUSE
Matchcode:
QS8004DH2RP
Rutronik No.:
THYR90667
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
- I (TRMS) eff
- 4 A
- U(RRM)
- 800 V
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.