Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Triacs / Thyristors
  4. Triacs / Thyristors
  5. LITTELFUSE Triacs / Thyristors

QJ8016NH4RP

LITTELFUSE
LITTELFUSE QJ8016NH4RP

image shown is a representation only

Description: HighTemp. 16A 800V TO220 Supplier: LITTELFUSE Matchcode: QJ8016NH4RP Rutronik No.: THYR90654 Unit Pack: 500 MOQ: 500 package: TO220 Packaging: REEL
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
I (TRMS) eff
16 A
U(RRM)
800 V
I(GT) max
35 mA
Automotive
NO
Package
TO220
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks

Request or order:

Please login
3,39 $
1.695,00 $

Prices

500 3,39 $
1.000 3,17 $
1.500 2,86 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

VISHAY NFR25H0003300JA500

NFR25H0003300JA500

01P
  • NFR25H 330R 5% 0,5W
  • Package: 0207
  • Packaging: AMMOPACK

VISHAY PR02FS0201009KR500

PR02FS0201009KR500

01P
  • PR02 10R 10% 2W TK250 FUSIBLE HP
  • Package: 0411
  • Packaging: REEL

YAGEO MF0207FTE52-1K5

MF0207FTE52-1K5

01P
  • MF0207 1,5K 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

YAGEO MF0204FTE52-10K

MF0204FTE52-10K

01P
  • MF0204 10K 1% 0,4W TK50
  • Package: 0204
  • Packaging: AMMOPACK

YAGEO MF0207FTE52-12K

MF0207FTE52-12K

01P
  • MF0207 12K 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

YAGEO MF0207FTE52-10K

MF0207FTE52-10K

01P
  • MF0207 10K 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

YAGEO MF0207FTE52-1K

MF0207FTE52-1K

01P
  • MF0207 1K 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

YAGEO MF0207FTE52-26K7

MF0207FTE52-26K7

01P
  • MF0207 26,7K 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

VISHAY PR02000202200JA100

PR02000202200JA100

01P
  • PR02 220R 5% 2W TK250
  • Package: 0411
  • Packaging: AMMOPACK

VISHAY MBB02070C1005FCT00

MBB02070C1005FCT00

01P
  • MBB0207 10M 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

YAGEO FMP200JR-52-470R

FMP200JR-52-470R

01P
  • FMP200 470R 5% 2W TK100
  • Package: 0309
  • Packaging: REEL

YAGEO MF0207FTE52-180R

MF0207FTE52-180R

01P
  • MF0207 180R 1% 0,6W TK50
  • Package: 0207
  • Packaging: AMMOPACK

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit