Q8012LH5TP


image shown is a representation only
Description:
ALTERNISTOR 12A 800V TO220
Supplier:
LITTELFUSE
Matchcode:
Q8012LH5TP
Rutronik No.:
THYR90517
Unit Pack:
1
MOQ:
1
package:
TO220
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 12 A
- U(RRM)
- 800 V
- I(GT) max
- 50 mA
- Automotive
- NO
- Package
- TO220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.