PSX3XLDB0630X


image shown is a representation only
Description:
POWR-SPEED SQB SIZE 3XL DIN BL 630A
Supplier:
LITTELFUSE
Matchcode:
FU630AF
Rutronik No.:
FUSE11692
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Current
- 630 A
- Time characteri
- FAST
- Voltage
- 1500 V
- Breaking capaci
- 250000
- Series
- PSX
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.