PSR072UL0630X


image shown is a representation only
Description:
POWER 630A 1300VAC fast SIZE 72
Supplier:
LITTELFUSE
Matchcode:
FU630AF
Rutronik No.:
FUSE11371
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 630 A
- Time characteri
- FAST
- Voltage
- 1300 V
- Breaking capaci
- 100000
- Series
- PSR
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85351000900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.