P4KE400CA
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE P4KE400CA](https://www.rutronik24.com/pim/supplier/littelfuse/medium/littelfuse-p4ke400ca.jpg)
image shown is a representation only
Description:
TVS-DIODE BI 0,4KW 400V DO41
Supplier:
LITTELFUSE
Matchcode:
P4KE400CA
Rutronik No.:
DTRL11657
Unit Pack:
5000
MOQ:
5000
package:
DO41
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO41
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 400 V
- Automotive
- NO
- Clamping voltag
- 342 V
- Stand-off V Vwm
- 12.8 V
- Serie
- P4KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Features:
Halogen-Free and RoHS compliant Plastic package Glass passivated chip junction in DO-41 Package 400W surge capability at 10/1000 us wave form Excellent clamping capability Low zener impedance Fast response time: typically less than 1.0ps from 0 Volts to V(BR) min. Typical IR less than 1uA above 10V (9.5mm) lead length, 5lbs., (2.3kg) tension
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.