P3203AAL


image shown is a representation only
Description:
SIDACtor® SYM 3Chp 270V 50A TO220A R
Supplier:
LITTELFUSE
Matchcode:
P3203AAL
Rutronik No.:
THYR90632
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
BULK
- Breakover-V(BO)
- 270 V
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.