P0640SDLRP


image shown is a representation only
Description:
SIDACtor®BI 58V 1000A DO214AA
Supplier:
LITTELFUSE
Matchcode:
P0640SDLRP
Rutronik No.:
THYR90644
Unit Pack:
2500
MOQ:
2500
package:
DO214AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 2.2 A
- U(RRM)
- 58 V
- I(GT) max
- 800 mA
- Automotive
- NO
- Package
- DO214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.