NYC0102BLT1G


image shown is a representation only
Description:
THYRISTOR SCR 7A 200V SOT-23
Supplier:
LITTELFUSE
Matchcode:
NYC0102BLT1G
Rutronik No.:
THYR90365
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 7 A
- U(RRM)
- 200 V
- I(GT) max
- 0.2 mA
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.