MMIX4B22N300


image shown is a representation only
Description:
IGBT 3000V 22A BIMOSFET SMPD-B
Supplier:
LITTELFUSE
Matchcode:
MMIX4B22N300
Rutronik No.:
IGBT3005
Unit Pack:
20
MOQ:
300
package:
SMPD-B
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3000 V
- I(C)
- 38 A
- V(CEsat)
- 2.7 V
- Package
- SMPD-B
- Bodydiode
- YES
- P(tot)
- 150 W
- Automotive
- NO
- t(r)
- 360 nS
- td(off)
- 205 nS
- td(on)
- 46 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- BIMOSFET
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.