MM103E1K


image shown is a representation only
Description:
NTC 0102 10K 10% B=3320
Supplier:
LITTELFUSE
Matchcode:
NC10K010210%
Rutronik No.:
WNTC1811
Unit Pack:
500
MOQ:
500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- B-value
- 3320 K
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 220 °C
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.3462 mm
- Packaging
- BULK
- Length
- 1.905 mm
- Height
- 1.2446 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.