MEO550-02DA


image shown is a representation only
Description:
FRED-DIODE 200V 582A Y4-M6
Supplier:
LITTELFUSE
Matchcode:
MEO550-02DA
Rutronik No.:
POWMOD1286
Unit Pack:
6
MOQ:
6
package:
Y4-M6
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- I(FAVM)
- 582 A
- I(FSM)
- 4800 A
- V(F)
- 1.10 V
- R(thjc)
- 0.071 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- FRED DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- Y4-M6
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.