MEA75-12DA


image shown is a representation only
Description:
FRED-DIODE 1200V 75A TO-240AA
Supplier:
LITTELFUSE
Matchcode:
MEA75-12DA
Rutronik No.:
POWMOD1409
Unit Pack:
1
MOQ:
1
package:
TO-240AA
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(FAVM)
- 75 A
- I(FSM)
- 1080 A
- V(F)
- 2.17 V
- R(thjc)
- 0.45 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- FRED DIODE
- Housing
- 30mm
- Automotive
- NO
- Package
- TO-240AA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.