MDSR-7-Q2137-1 15-20
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE MDSR-7-Q2137-1 15-20](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-mdsr-7-q2137-115-20.jpg)
image shown is a representation only
Description:
REED 12,7mmglass 15-20AT 1NO
Supplier:
LITTELFUSE
Matchcode:
MDSR7Q213711520
Rutronik No.:
REL8094
Unit Pack:
200
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 0,5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 12,7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.