MDRR-DT-Q4065


image shown is a representation only
Description:
REED 14,73 mmglass 15-18AT 1CO
Supplier:
LITTELFUSE
Matchcode:
MDRRDTQ4065
Rutronik No.:
REL9183
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 120 V[AC]
- Switch volt[DC]
- 175 V[DC]
- Contact materia
- NiFe
- Switch freq.
- 0 MHz
- Length
- 52,48 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- REED
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.