MCR72-8G


image shown is a representation only
Description:
THYRISTOR 600V 8A TO-220
Supplier:
LITTELFUSE
Matchcode:
MCR72-8G
Rutronik No.:
THYR90629
Unit Pack:
1000
MOQ:
1000
package:
TO-220AB
Packaging:
BOX
- I (TRMS) eff
- 8 A
- U(RRM)
- 600 V
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.