MCR708A1G
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE MCR708A1G](https://www.rutronik24.com/pim/packages/medium/TO251.jpg)
image shown is a representation only
Description:
THYRISTOR 600V 4A TO-251
Supplier:
LITTELFUSE
Matchcode:
MCR708A1G
Rutronik No.:
THYR90250
Unit Pack:
4000
MOQ:
4000
package:
TO-251
Packaging:
TUBE
- I (TRMS) eff
- 4 A
- U(RRM)
- 600 V
- I(GT) max
- 5 mA
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.