MCR12DCNT4G


image shown is a representation only
Description:
THYRISTOR SCR 800V 12A DPAK
Supplier:
LITTELFUSE
Matchcode:
MCR12DCNT4G
Rutronik No.:
THYR90441
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 12 A
- U(RRM)
- 800 V
- I(GT) max
- 20 mA
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.