MCMA1400E1600CD
Description:
Thyristor Module 1600V 1100A ComPack
Supplier:
LITTELFUSE
Matchcode:
MCMA1400E1600CD
Rutronik No.:
POWMOD1460
Unit Pack:
3
MOQ:
3
package:
ComPack
Packaging:
BOX
- V(RRM)
- 1600 V
- I(TRMS)eff
- 1100 A
- I(GT)max
- 600 mA
- V(GT)max
- 2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Automotive
- NO
- Package
- ComPack
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Philippines
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.