MCD40-12IO6
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
BIP-THYR-MOD 2x1200V 40A SOT-227B
Supplier:
LITTELFUSE
Matchcode:
MCD40-12IO6
Rutronik No.:
POWMOD1367
Unit Pack:
10
MOQ:
100
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(TRMS)eff
- 63 A
- I(TAVM)
- 40 A
- I(TSM)
- 500 A
- I(GT)max
- 100 mA
- V(GT)max
- 0,2 V
- Tvj max
- 150 °C
- Material techn.
- SI
- Configuration
- Single
- Housing
- MODULE
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.