MCC310-16IO1


image shown is a representation only
Description:
BIP-THYR-MOD 2x1600V 320A
Supplier:
LITTELFUSE
Matchcode:
MCC310-16IO1
Rutronik No.:
POWMOD1232
Unit Pack:
2
MOQ:
2
package:
Y2-DCB
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 500 A
- I(TAVM)
- 320 A
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- Y2-DCB
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.