MCC162-12IO1


image shown is a representation only
Description:
BIP-THYR-MOD 2x1200V 181A 1,03V Y4-M6
Supplier:
LITTELFUSE
Matchcode:
MCC162-12IO1
Rutronik No.:
POWMOD1274
Unit Pack:
6
MOQ:
6
package:
Y4-M6
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(TRMS)eff
- 300 A
- I(TAVM)
- 181 A
- I(TSM)
- 6000 A
- I(GT)max
- 150 mA
- V(GT)max
- 2,5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Leg
- Housing
- Modul
- Automotive
- NO
- Package
- Y4-M6
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.