MAC4DSM-1G


image shown is a representation only
Description:
TRIAC 4A 600V DPAK
Supplier:
LITTELFUSE
Matchcode:
MAC4DSM-1G
Rutronik No.:
THYR90583
Unit Pack:
1
MOQ:
1
package:
DPAK
Packaging:
REEL
- I (TRMS) eff
- 4 A
- U(RRM)
- 600 V
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.