LVM2P-035R14431


image shown is a representation only
Description:
VDR 16mm DC=430V CL=710V
Supplier:
LITTELFUSE
Matchcode:
VR
Rutronik No.:
WVDR3268
Unit Pack:
250
MOQ:
250
package:
16mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16 mm
- U(DC)
- 430 V
- U(CL)
- 710 V
- Max.current
- 0.75 A
- Energy
- 45 J
- Packaging
- BULK
- Width
- 7.4 mm
- Automotive
- NO
- Height
- 21 mm
- Package
- 16mm
- Spec.features
- PPTC
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.