LVM2P-015R10431


image shown is a representation only
Description:
VDR 12mm DC=430V CL=710V
Supplier:
LITTELFUSE
Matchcode:
VR240V
Rutronik No.:
WVDR3750
Unit Pack:
250
MOQ:
250
package:
12mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12 mm
- U(AC)
- 240 V
- U(DC)
- 430 V
- U(CL)
- 710 V
- Packaging
- BULK
- Width
- 7,4 mm
- Automotive
- NO
- Height
- 17 mm
- Package
- 12mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.