LSP05G277SX3316


image shown is a representation only
Description:
Modul LSP05 AC=277V 5KA
Supplier:
LITTELFUSE
Matchcode:
MODUL277V
Rutronik No.:
WVDR2630
Unit Pack:
15
MOQ:
150
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- U(AC)
- 277 V
- Max.current
- 10000 A
- Packaging
- BULK
- Automotive
- NO
- Package
- THT
- Spec.features
- MODUL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.