LSIC2SD170B50
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE LSIC2SD170B50](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-lsic2sd170b50.jpg)
image shown is a representation only
Description:
SiC-DIODE 1700V 50A 1,5V TO-247-2L
Supplier:
LITTELFUSE
Matchcode:
LSIC2SD170B50
Rutronik No.:
SIC1117
Unit Pack:
450
MOQ:
450
package:
TO-247-2L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1700 V
- I(F)per diode
- 50 A
- I(FSM)
- 280 A
- V(F)
- 1,5 V
- Technology
- GEN2
- Automotive
- AEC-Q(101)
- Package
- TO-247-2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.