LSIC2SD120E30CCA


image shown is a representation only
Description:
SiC-DIODE 1200V 30A 1,5V TO247-3L
Supplier:
LITTELFUSE
Matchcode:
LSIC2SD120E30CCA
Rutronik No.:
SIC1118
Unit Pack:
450
MOQ:
450
package:
TO247-3L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 15 A
- I(FSM)
- 120 A
- V(F)
- 1.5 V
- Technology
- GEN2
- Automotive
- AEC-Q(101)
- Package
- TO247-3L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- SINGLE
- Mounting
- THF
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.