LSIC2SD065D10A
image shown is a representation only
Description:
SiC-DIODE 650V 10A 1,5V TO-263-2L
Supplier:
LITTELFUSE
Matchcode:
LSIC2SD065D10A
Rutronik No.:
SIC1023
Unit Pack:
800
MOQ:
800
package:
TO-263-2L
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 10 A
- I(FSM)
- 48 A
- V(F)
- 1.5 V
- Technology
- GEN2
- Automotive
- AEC-Q(101)
- Package
- TO-263-2L
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Configuration
- SINGLE
- Mounting
- THT
- T(j) max
- 175 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.