LSCR001


image shown is a representation only
Description:
Holder for LS Fuse 400A700V
Supplier:
LITTELFUSE
Matchcode:
FUH400A
Rutronik No.:
FUSE10852
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current rating
- 400 A
- Voltage rating
- 700 V
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.