LS2406ERQ23


image shown is a representation only
Description:
eFuse 28V 24mOhm QFN 16L 2.5x3.2mm
Supplier:
LITTELFUSE
Matchcode:
LS2406ERQ23
Rutronik No.:
DTRL13181
Unit Pack:
1
MOQ:
1
package:
QFN 16L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 6
- RoHS Status
- RoHS-conform
- V(out)
- 28 V
- Automotive
- NO
- Package
- QFN 16L
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.