LS24062RQ23
image shown is a representation only
Description:
Bi-direc. eFuse 28V 6A QFN 16L
Supplier:
LITTELFUSE
Matchcode:
LS24062RQ23
Rutronik No.:
ICPWM9107
Unit Pack:
1
MOQ:
1
package:
QFN 16L
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- RoHS Status
- RoHS-conform
- V(cc)
- 24 V
- V(in) max
- 24 V
- V(out)
- 28 V
- I(out)
- 6 A
- Automotive
- NO
- Package
- QFN 16L
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.