LS2405IDD23
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE LS2405IDD23](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ls2405idd23.jpg)
image shown is a representation only
Description:
eFuse 24V 5A DFN2x3_8
Supplier:
LITTELFUSE
Matchcode:
LS2405IDD23
Rutronik No.:
ICPWM9106
Unit Pack:
3000
MOQ:
3000
package:
DFN2x3_8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- RoHS Status
- RoHS-conform
- V(cc)
- 24 V
- V(in) max
- 24 V
- I(out)
- 5 A
- Automotive
- NO
- Package
- DFN2x3_8
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.