LS12052BD33


image shown is a representation only
Description:
eFuse 18V 5A DFN3×3_10L
Supplier:
LITTELFUSE
Matchcode:
LS12052BD33
Rutronik No.:
ICPWM9104
Unit Pack:
5000
MOQ:
5000
package:
DFN3×3_10L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 150 °C
- T(A) min
- -40 °C
- RoHS Status
- RoHS-conform
- V(cc)
- 12 V
- V(in) max
- 18 V
- V(out)
- 14,4 V
- I(out)
- 5 A
- Automotive
- NO
- Package
- DFN3×3_10L
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.