LS0502SCD33S
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE LS0502SCD33S](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ls0502scd33s.jpg)
image shown is a representation only
Description:
Super Cap. Prot. IC 18V 2A DFN3x3_10L
Supplier:
LITTELFUSE
Matchcode:
LS0502SCD33S
Rutronik No.:
ICPWM9197
Unit Pack:
5000
MOQ:
5000
package:
DFN3x3_10L
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Prot. IC
- RoHS Status
- RoHS-conform
- V(cc)
- 5,5 V
- V(in) max
- 18 V
- I(out)
- 2 A
- Automotive
- NO
- Package
- DFN3x3_10L
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.