LPWI201210HR47T
Description:
LPWI201210 0,47uH 4300mA 20%
Supplier:
LITTELFUSE
Matchcode:
INDC0,47U20%
Rutronik No.:
IND22218
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,47 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 4300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 5400 mA
- R(DC)typ.
- 0,025 Ohm
- R(DC)max.
- 0,028 Ohm
- Design
- METAL
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.