LPSC0001Z
image shown is a representation only
Description:
ACS 600V CC POWR-SAFE 30A 1POLE
Supplier:
LITTELFUSE
Matchcode:
FUH10X38
Rutronik No.:
FUSE9159
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.