LPHV0001Z
image shown is a representation only
Description:
HOLDER 10x38 1000V for SPF 1pol
Supplier:
LITTELFUSE
Matchcode:
FUH10X38
Rutronik No.:
FUSE7138
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 30 A
- Termination
- THT
- Fuse Version
- 10,3x38
- Type
- Holder
- Voltage rating
- 1000 V
- Mounting
- plugable
- Series
- LPHV
- Cap
- N Y/N
- Length
- 35 mm
- Height
- 77 mm
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL
- Cont.material
- Thermopl.
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.