LNRK050.T


image shown is a representation only
Description:
50A 250VAC slow CLASS RK1
Supplier:
LITTELFUSE
Matchcode:
FU50AS
Rutronik No.:
FUSE11069
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 50 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 76X19X16
- Breaking capaci
- 20000
- Series
- LNRK
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.